Filter Your Search
1 - 2 of 2 results
|
APE1911MP
Advanced Power Electronics Corp
|
Check for Price | Obsolete | 5 V | 12 V | 20 V | 3 V | YES | BOOST | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 32 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ADVANCED POWER ELECTRONICS CORP | SOIC | LEAD FREE, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
APE1911MP-HF-3TR
Advanced Power Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 V | 20 V | 3 V | 3.3 V | 32 V | 5 V | YES | BOOST | 600 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | 125 °C | -20 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ADVANCED POWER ELECTRONICS CORP | HSOP, SOP8,.25 | unknown | ADVANCED POWER ELECTRONICS CORP |