Filter Your Search
1 - 10 of 672 results
|
APL431LCBI-TBL
American Power Devices Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.24 V | 1.212 V | 1.262 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.77419355 ppm/°C | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANPEC ELECTRONICS CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
APL431AEC-TBL
American Power Devices Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.5 V | 20 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 101.2658228 ppm/°C | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | ANPEC ELECTRONICS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
APL431BAC-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 114.2857143 ppm/°C | COMMERCIAL | R-PDSO-G3 | e3 | Not Qualified | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANPEC ELECTRONICS CORP | SOT-23 | LSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
APL431AKQ-TB
American Power Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.487 V | 2.513 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 84.84848485 ppm/°C | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
APL431BDC-TBL
American Power Devices Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.475 V | 2.525 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114.2857143 ppm/°C | Not Qualified | 3 | PLASTIC/EPOXY | TO-243 | YES | ANPEC ELECTRONICS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
APL431LCAI-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.24 V | 1.212 V | 1.262 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.77419355 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANPEC ELECTRONICS CORP | SOT-23 | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | ||||
|
APL431AAQ-PB
American Power Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.487 V | 2.513 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 84.84848485 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
APL431LCBC-PB
American Power Devices Inc
|
Check for Price | No | Contact Manufacturer | 1.24 V | 1.24 V | 20 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 172.81 ppm/°C | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
APL431CBI-TB
American Power Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96 ppm/°C | R-PDSO-G5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
APL431CDI-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 96 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | ANPEC ELECTRONICS CORP | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 |