Filter Your Search
1 - 3 of 3 results
|
APL431BDI-TB
American Power Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.475 V | 2.525 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
![]() |
APL431BDI-TBG
American Power Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 96 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | SOT-89 | , | 3 | |||||
|
APL431BDI-TBL
American Power Devices Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.475 V | 2.525 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96 ppm/°C | Not Qualified | 3 | PLASTIC/EPOXY | TO-243 | YES | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | , TO-243 |