Filter Your Search
1 - 3 of 3 results
|
APL431BEI-TRL
American Power Devices Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.475 V | 2.525 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96 ppm/°C | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | ANPEC ELECTRONICS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
APL431BEI-TR
American Power Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.475 V | 2.525 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
APL431BEI-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 96 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | ANPEC ELECTRONICS CORP | TO-92, | compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 |