Filter Your Search
1 - 3 of 3 results
|
APL431LAEI-TB
American Power Devices Inc
|
Check for Price | No | Contact Manufacturer | 1.24 V | 1.24 V | 20 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.77 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
APL431LAEI-TBG
American Power Devices Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.24 V | 1.222 V | 1.258 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.77419355 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | TO-92 | TO-92, SIP3,.1,50 | 3 | ||
|
APL431LAEI-TBL
American Power Devices Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.24 V | 1.222 V | 1.258 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.77419355 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | TO-92 | TO-92, SIP3,.1,50 | 3 |