Filter Your Search
1 - 1 of 1 results
|
APL431LBDC-TBL
American Power Devices Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.24 V | 1.215 V | 1.265 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 172.8110599 ppm/°C | COMMERCIAL | R-PSSO-G3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | HSOP | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | ANPEC ELECTRONICS CORP | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 |