Filter Your Search
1 - 3 of 3 results
|
APL431LBEC-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.24 V | 1.215 V | 1.265 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 172.8110599 ppm/°C | COMMERCIAL | O-PBCY-T3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | ANPEC ELECTRONICS CORP | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
APL431LBEC-TR
American Power Devices Inc
|
Check for Price | No | Contact Manufacturer | 1.24 V | 1.24 V | 20 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 172.81 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ANPEC ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
APL431LBEC-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.24 V | 1.215 V | 1.265 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 172.8110599 ppm/°C | COMMERCIAL | O-PBCY-T3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ANPEC ELECTRONICS CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 |