Filter Your Search
1 - 2 of 2 results
|
APL5101-35AI-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2 V | 3.5 V | 500 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.03 % | 1 | 3.57 V | 3.43 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANPEC ELECTRONICS CORP | SOT-23 | LSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
APL5101-35AI-TRL
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2 V | 3.5 V | 500 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.01 % | 0.03 % | 1 | 3.57 V | 3.43 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANPEC ELECTRONICS CORP | SOT-23 | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |