Filter Your Search
1 - 8 of 8 results
|
APL5526BKAC-TR
American Power Devices Inc
|
Check for Price | No | Active | 6 V | 3.8 V | 3.3 V | 630 mV | 500 mA | 2.5 V | 750 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.06 % | 1 | 3.366 V | 3.234 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ANPEC ELECTRONICS CORP | SOIC | MS-012, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
APL5526BKAC-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 6 V | 3.8 V | 3.3 V | 630 mV | 500 mA | 2.5 V | 750 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.06 % | 1 | 3.366 V | 3.234 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | ANPEC ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
APL5526AKAC-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 6 V | 3.8 V | 3.3 V | 630 mV | 500 mA | 2.5 V | 750 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.06 % | 1 | 3.366 V | 3.234 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | ANPEC ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
APL5526BKC-TR
American Power Devices Inc
|
Check for Price | No | Active | 6 V | 3.8 V | 3.3 V | 630 mV | 500 mA | 2.5 V | 750 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.06 % | 1 | 3.366 V | 3.234 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ANPEC ELECTRONICS CORP | SOIC | MS-012, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
APL5526AKC-TR
American Power Devices Inc
|
Check for Price | No | Active | 6 V | 3.8 V | 3.3 V | 630 mV | 500 mA | 2.5 V | 750 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.06 % | 1 | 3.366 V | 3.234 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ANPEC ELECTRONICS CORP | SOIC | MS-012, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
APL5526AKC-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 6 V | 3.8 V | 3.3 V | 630 mV | 500 mA | 2.5 V | 750 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.06 % | 1 | 3.366 V | 3.234 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | ANPEC ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
APL5526BKC-TRL
American Power Devices Inc
|
Check for Price | Yes | Active | 6 V | 3.8 V | 3.3 V | 630 mV | 500 mA | 2.5 V | 750 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.06 % | 1 | 3.366 V | 3.234 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | ANPEC ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
APL5526AKAC-TR
American Power Devices Inc
|
Check for Price | No | Active | 6 V | 3.8 V | 3.3 V | 630 mV | 500 mA | 2.5 V | 750 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 650 mV | 6.5 V | 0.06 % | 1 | 3.366 V | 3.234 V | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ANPEC ELECTRONICS CORP | SOIC | MS-012, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |