Filter Your Search
1 - 2 of 2 results
|
APT75F50B2
Microchip Technology Inc
|
$16.6799 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 75 A | 75 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 1580 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.04 kW | 230 A | SWITCHING | SILICON | TO-247AB | R-PSIP-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, T-MAX, 3 PIN | compliant | EAR99 | ||||||
|
APT75F50B2
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 75 A | 75 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 1580 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.04 kW | 230 A | SWITCHING | SILICON | TO-247AB | R-PSIP-T3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PURE MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, T-MAX, 3 PIN | unknown | EAR99 | TO-247AB | 3 | Microsemi Corporation |