Filter Your Search
1 - 5 of 5 results
|
APTS006A0X4-SRZ
Lineage Power
|
Check for Price | Yes | Yes | Transferred | 12 V | 1.2 V | 14 V | 4.5 V | 590 mV | 5.5 V | 6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93.6 % | 0.4 % | 0.4 % | 1 | 0.038 Vrms | HYBRID | INDUSTRIAL | 33 W | S-XXMA-P10 | Not Qualified | CSA, UL, VDE | 2 | 85 °C | -40 °C | 260 | 15 | 10 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 12.19 mm | 12.19 mm | 7.25 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||||
|
APTS006A0X4-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 1.2 V | 14 V | 4.5 V | 590 mV | 5.5 V | 6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93.6 % | 0.4 % | 0.4 % | 1 | 0.038 Vrms | HYBRID | INDUSTRIAL | 33 W | S-XXMA-P10 | Not Qualified | CSA, UL, VDE | 2 | 85 °C | -40 °C | 260 | 15 | 10 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 12.19 mm | 12.19 mm | 7.25 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT, SMT-10 | unknown | EAR99 | SFM | 10 | |||||||
|
APTS006A0X4-SRZ
TE Connectivity
|
Check for Price | Transferred | 12 V | 14 V | 4.5 V | 590 mV | 5.5 V | 6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 69.3 % | 1.6 % | 0.8 % | 1 | 0.02651 Vrms | HYBRID | INDUSTRIAL | 50 µs | R-XXMA-X10 | Not Qualified | UL, CSA, VDE | 85 °C | -40 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 12.2 mm | 12.2 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT, PACKAGE-10 | unknown | EAR99 | MODULE | 10 | ||||||||||||||
|
APTS006A0X4-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 12 V | 14 V | 4.5 V | 590 mV | 5.5 V | 6 A | 1 | YES | YES | 600 kHz | line regulation is 0.4 % for vo is greater than or equal to 2.5 | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93.6 % | 0.00055 % | 0.0909 % | 1 | OUTPUT CURRENT; THERMAL | 0.03535 Vrms | HYBRID | INDUSTRIAL | 33 W | S-XXMA-N10 | UL, CSA, VDE | 2A | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 12.19 mm | 12.19 mm | 7.6524 mm | GE INDUSTRIAL SOLUTIONS | PACKAGE-10 | unknown | EAR99 | 2019-12-04 | |||||||||
|
APTS006A0X4-SRZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | 12 V | 14 V | 4.5 V | 590 mV | 5.5 V | 6 A | 1 | YES | YES | 600 kHz | line regulation is 0.4 % for vo is greater than or equal to 2.5 | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93.6 % | 0.00055 % | 0.0909 % | 1 | OUTPUT CURRENT; THERMAL | 0.03535 Vrms | HYBRID | INDUSTRIAL | 33 W | S-XXMA-N10 | UL, CSA, VDE | 2A | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 12.19 mm | 12.19 mm | 7.6524 mm | ABB LTD | Module-10 | compliant | EAR99 |