Filter Your Search
1 - 4 of 4 results
|
APTS020A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
APTS020A0X3-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 10 V | 14 V | 4.5 V | 690 mV | 5.5 V | 20 A | 1 | YES | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | 0.028 Vrms | HYBRID | R-XXMA-N10 | Not Qualified | UL, CSA, VDE | 2A | 85 °C | -40 °C | 260 | 15 | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 13.46 mm | 33.02 mm | 8.52 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | MODULE | ROHS COMPLIANT PACKAGE-10 | 10 | ||
|
APTS020A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | 2 | 260 | ABB LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
APTS020A0X3-SRZ
Lineage Power
|
Check for Price | Transferred | 10 V | 14 V | 4.5 V | 690 mV | 5.5 V | 20 A | 1 | YES | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | 0.028 Vrms | HYBRID | R-XXMA-N10 | Not Qualified | UL, CSA, VDE | 2A | 85 °C | -40 °C | 260 | 15 | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 13.46 mm | 33.02 mm | 8.52 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | , |