Filter Your Search
1 - 10 of 1,610 results
|
AS11P2TLRQ
STMicroelectronics
|
$0.2519 | Yes | Obsolete | SPDT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | VFDFPN 6 1x1.2x0.5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||
|
AS1123-BTST
ams
|
$0.8772 | Yes | Obsolete | e3 | 3 | 260 | MATTE TIN | AMS AG | compliant | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | |||||||||||||||||||||||||||||||||||||
|
AS1123-BQFT
ams
|
$1.1839 | Yes | Obsolete | AMS AG | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
AS1109-BQFR
ams
|
$1.5916 | Yes | Obsolete | YES | 5 V | 1 | 15 mA | S-XQCC-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | SERIAL | SCHMITT TRIGGER | YES | 8 | TRUE | 5.5 V | 3 V | |||||||||||||||
|
AS1112C-BQFT
ams
|
$1.7094 | Yes | Obsolete | YES | 5 V | 1 | 40 mA | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | SERIAL | NO | 16 | 5.5 V | 3 V | TQFN-32 | CONSTANT-CURRENT | 15 V | 30 MHz | |||||||||||||
|
AS1121-BQFT
ams
|
$1.7651 | Yes | Obsolete | e3 | 3 | 260 | MATTE TIN | AMS AG | unknown | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | |||||||||||||||||||||||||||||||||||||
|
AS1110-BSSU
ams
|
$2.0215 | Yes | Obsolete | AMS AG | compliant | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | |||||||||||||||||||||||||||||||||||||||||
|
AS1110-BSST
ams
|
$2.1283 | Yes | Obsolete | e3 | 3 | 260 | MATTE TIN | AMS AG | compliant | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | |||||||||||||||||||||||||||||||||||||
|
AS1110-BQFR
ams
|
$2.2385 | Yes | Obsolete | YES | 5 V | 1 | 26 mA | INDUSTRIAL | S-XQCC-N28 | e3 | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | SERIAL | STANDARD | YES | 16 | 5.5 V | 3 V | CONSTANT-CURRENT | 30 MHz | |||||||||||
|
AS1109-BSSU
ams
|
$2.3100 | Yes | Active | YES | 5 V | 1 | 15 mA | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | AMS AG | compliant | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | SERIAL | SCHMITT TRIGGER | YES | 8 | TRUE | 5.5 V | 3 V |