Filter Your Search
1 - 10 of 12 results
|
AS-3.579545-18-EXT-SMD-H35-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 180 Ω | 18 pF | 12.0mm x 4.8mm x 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 3.5mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
AS-3.579545-18-SMD-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 180 Ω | 18 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
AS-3.579545-18-EXT-SMD-H32-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 180 Ω | 18 pF | 12.0mm x 4.8mm x 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 3.2mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
AS-3.579545-18-EXT-SMD-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 180 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
AS-3.579545-18-SMD-H35-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 180 Ω | 18 pF | 12.0mm x 4.8mm x 3.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 3.5mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
AS-3.579545-18-SMD-H30-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 180 Ω | 18 pF | 12.0mm x 4.8mm x 3.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 3.0mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
AS-3.579545-18-SMD-H25-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 180 Ω | 18 pF | 12.0mm x 4.8mm x 2.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 2.5mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
AS-3.579545-18-EXT-SMD-H27-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 180 Ω | 18 pF | 12.0mm x 4.8mm x 2.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 2.7mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
AS-3.579545-18-EXT-SMD-H25-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 180 Ω | 18 pF | 12.0mm x 4.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 2.5mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
AS-3.579545-18-SMD-H32-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 3.5795 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 180 Ω | 18 pF | 12.0mm x 4.8mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 3.2mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 |