Filter Your Search
1 - 10 of 381 results
|
AS312RAA7N5JSN
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1 | e0 | 155 °C | -55 °C | TR, 7 Inch | YES | Tin/Lead (Sn63Pb37) | COILCRAFT INC | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | 0704 | Chip | CERAMIC | 106 mΩ | 7.5 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 1.02 mm | 1.8 mm | SMT | 1.12 mm | 23 | 800 mA | 4.32 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 250 MHz | 2 % | ||
|
AS312RAA11NGSH
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1 | e0 | 155 °C | -55 °C | TR, 7 Inch | YES | Tin/Lead (Sn63Pb37) | COILCRAFT INC | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | 0704 | Chip | CERAMIC | 130 mΩ | 11 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 1.02 mm | 1.8 mm | SMT | 1.12 mm | 26 | 700 mA | 3.64 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 250 MHz | 5 % | ||
|
AS312RAAR22JSC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1 | e0 | 155 °C | -55 °C | TR, 7 Inch | YES | Tin/Lead (Sn63Pb37) | COILCRAFT INC | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | 0704 | Chip | CERAMIC | 2.1 Ω | 220 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 1.02 mm | 1.8 mm | SMT | 1.12 mm | 26 | 200 mA | 760 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 100 MHz | 2 % | ||
|
AS312RAAR22JSH
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1 | e0 | 155 °C | -55 °C | TR, 7 Inch | YES | Tin/Lead (Sn63Pb37) | COILCRAFT INC | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | 0704 | Chip | CERAMIC | 2.1 Ω | 220 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 1.02 mm | 1.8 mm | SMT | 1.12 mm | 26 | 200 mA | 760 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 100 MHz | 2 % | ||
|
AS312RAA23NJSC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1 | e0 | 155 °C | -55 °C | TR, 7 Inch | YES | Tin/Lead (Sn63Pb37) | COILCRAFT INC | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | 0704 | Chip | CERAMIC | 190 mΩ | 23 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 1.02 mm | 1.8 mm | SMT | 1.12 mm | 39 | 700 mA | 2.38 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 250 MHz | 2 % | ||
|
AS312RAA82NJSC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1 | e0 | 155 °C | -55 °C | TR, 7 Inch | YES | Tin/Lead (Sn63Pb37) | COILCRAFT INC | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | 0704 | Chip | CERAMIC | 540 mΩ | 82 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 1.02 mm | 1.8 mm | SMT | 1.12 mm | 29 | 400 mA | 1.3 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 150 MHz | 2 % | ||
|
AS312RAAR12GSC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1 | e0 | 155 °C | -55 °C | TR, 7 Inch | YES | Tin/Lead (Sn63Pb37) | COILCRAFT INC | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | 0704 | Chip | CERAMIC | 650 mΩ | 120 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 1.02 mm | 1.8 mm | SMT | 1.12 mm | 28 | 300 mA | 1.02 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 150 MHz | 5 % | ||
|
AS312RAA7N5GSC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1 | e0 | 155 °C | -55 °C | TR, 7 Inch | YES | Tin/Lead (Sn63Pb37) | COILCRAFT INC | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | 0704 | Chip | CERAMIC | 106 mΩ | 7.5 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 1.02 mm | 1.8 mm | SMT | 1.12 mm | 23 | 800 mA | 4.32 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 250 MHz | 5 % | ||
|
AS312RAA33NGSH
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1 | e0 | 155 °C | -55 °C | TR, 7 Inch | YES | Tin/Lead (Sn63Pb37) | COILCRAFT INC | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | 0704 | Chip | CERAMIC | 220 mΩ | 33 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 1.02 mm | 1.8 mm | SMT | 1.12 mm | 33 | 600 mA | 1.9 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 250 MHz | 5 % | ||
|
AS312RAA33NGSN
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1 | e0 | 155 °C | -55 °C | TR, 7 Inch | YES | Tin/Lead (Sn63Pb37) | COILCRAFT INC | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | 0704 | Chip | CERAMIC | 220 mΩ | 33 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 1.02 mm | 1.8 mm | SMT | 1.12 mm | 33 | 600 mA | 1.9 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 250 MHz | 5 % |