Filter Your Search
1 - 10 of 1,534 results
|
AS-14.31818MAHI-B
TXC Corporation
|
$0.3941 | Yes | Yes | Active | 14.3182 MHz | 30 ppm | 0.003 % | 60 Ω | 16 pF | 11.5mm x 5mm x 3.68mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 5mm x 3.68mm | TXC CORP | HC-49S, 2 PIN | unknown | TXC CORPORATION | |||||||||
|
AS-14.31818-S-2020-EXT-SMD-H35-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 50 Ω | 12mm x 4.8mm x 3.5mm | 85 °C | SERIES - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 3.5mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||||
|
AS-14.31818-32-F-30100-EXT-SMD-H30-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 32 pF | L12.0XB4.8XH3.0 (mm)/L0.472XB0.189XH0.118 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH3.0 (mm)/L0.472XB0.189XH0.118 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
ECCM9JAS-14.31818M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | |||||||
|
E1UAAS-14.3182M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 70 Ω | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | HC-49/US Short | 2 | HC-49/US Short | |||||
|
EA5070AAS-14.31818MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 14.3182 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 50 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||||
|
EA3250GAS-14.31818MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 14.3182 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 55 Ω | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 14 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||||
|
AS-14.31818-32-F-30100-EXT-SMD-STD-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 32 pF | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
ECCM7MAS-14.31818MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | |||||||
|
AS-14.31818-10-F-30100-EXT-SMD-H30-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 10 pF | L12.0XB4.8XH3.0 (mm)/L0.472XB0.189XH0.118 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH3.0 (mm)/L0.472XB0.189XH0.118 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 |