Filter Your Search
1 - 10 of 1,570 results
|
AS1-56RDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 56 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | NO | 275 °C | Tubular | 2 | BULK | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS1-5K11DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 5.11 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS1501-7RD6B2
Bel Power Solutions
|
Check for Price | No | Transferred | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 71 °C | -25 °C | RECTANGULAR | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 | MODULE | CASE S02 | DC-DC REGULATED POWER SUPPLY MODULE | 35 V | 8 V | 15 V | R-MXMA-X | 1 | 16.5 V | 15 V | METAL | XMA | Not Qualified | COMMERCIAL EXTENDED | UNSPECIFIED | UNSPECIFIED | 100 W | YES | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LAS-154R9DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 54.9 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | SEMI-PRECISION, NON-INDUCTIVE AVAILABLE | 25 °C | LAS | NO | 500 V | e3 | 275 °C | -55 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS153-12
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | SURFACE MOUNT | GAAS | 1 | YES | e0 | 85 °C | -40 °C | COMPONENT | 8 | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | SOP8,.25 | unknown | EAR99 | 8536.50.70.00 | PLASTIC/EPOXY | 20 dBm | 50 Ω | 33.98 dBm | 1.5 dB | 10 dB | 300 ns | 2.5 GHz | 500 MHz | SOP8,.25 | ABSORPTIVE | 3/5 V | SPST | 2.2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS1501-9RD5T
Bel Power Solutions
|
Check for Price | No | No | Obsolete | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 71 °C | -40 °C | RECTANGULAR | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE S02 | DC-DC REGULATED POWER SUPPLY MODULE | 35 V | 8 V | 15 V | R-MXMA-X | 1 | 16.5 V | 6 V | 15 V | METAL | XMA | Not Qualified | OTHER | UNSPECIFIED | UNSPECIFIED | 100 W | YES | 0.2 % | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AS1521S-5
Sipex Corporation
|
Check for Price | No | Obsolete | SMALL OUTLINE | BIPOLAR | YES | e0 | 8 | RECTANGULAR | TIN LEAD | SIPEX CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | R-PDSO-G8 | 1 | PLASTIC/EPOXY | SOP | Not Qualified | GULL WING | DUAL | SOP8,.25 | 0.015 % | 240 | FIXED | 420 mV | 30 V | 0.01 % | 1 | 125 °C | -40 °C | 300 mA | 5 V | 1.27 mm | 2 % | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS1521U-3-3
Sipex Corporation
|
Check for Price | No | Obsolete | BIPOLAR | NO | e0 | 3 | Tin/Lead (Sn/Pb) | SIPEX CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | 1 | PLASTIC/EPOXY | Not Qualified | SINGLE | SIP3,.1TB | 0.0099 % | FIXED | 420 mV | 20 V | 0.33 % | 125 °C | -40 °C | 300 mA | 3.3 V | 2.54 mm | 1 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS-1530R0.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 530 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI PRECISION | 125 °C | NO | e3 | MIL-R-26 | 275 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS1-54R9DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 54.9 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |