Filter Your Search
1 - 10 of 690 results
|
AS2431LAM5
Alpha Semiconductor
|
Check for Price | No | Transferred | 2.5 V | 20 V | 100 mA | YES | BIPOLAR | R-PDSO-G5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
AS2431LM3
Alpha Semiconductor
|
Check for Price | No | Transferred | 2.5 V | 20 V | 100 mA | YES | BIPOLAR | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
AS2431CR5VSA
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 2.5 V | 2.48 V | 2.53 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ASTEC AMERICA INC | unknown | EAR99 | 8542.39.00.01 | TSOP, | ||||||||||
|
AS2431D2DB
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 2.495 V | 2.415 V | 2.58 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | unknown | EAR99 | 8542.39.00.01 | SOP, | ||||||||||
|
AS2431D2DB
Emerson Embedded Power
|
Check for Price | Obsolete | 2.495 V | 2.415 V | 2.58 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | unknown | EAR99 | 8542.39.00.01 | SOP, | SOIC | 8 | ||||||||
|
AS2431C1S13
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 2.495 V | 2.45 V | 2.54 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.435 mm | 4.525 mm | 1.7 mm | ASTEC AMERICA INC | unknown | EAR99 | 8542.39.00.01 | , | |||||||||
|
AS2431AR25ST
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 2.5 V | 2.48 V | 2.518 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-PSSO-F3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.435 mm | 4.525 mm | 1.7 mm | ASTEC AMERICA INC | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||
|
AS2431D1DB
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 2.495 V | 2.45 V | 2.54 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | unknown | EAR99 | 8542.39.00.01 | SOP, | ||||||||||
|
AS2431DR25LPT
Emerson Embedded Power
|
Check for Price | Obsolete | 2.5 V | 2.48 V | 2.518 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | O-PBCY-T3 | Not Qualified | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ASTEC AMERICA INC | unknown | EAR99 | 8542.39.00.01 | TO-92, | TO-92 | 3 | ||||||||||||
|
AS2431CR5S7
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 2.5 V | 2.48 V | 2.53 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.435 mm | 4.525 mm | 1.7 mm | ASTEC AMERICA INC | unknown | EAR99 | 8542.39.00.01 | , |