Filter Your Search
1 - 4 of 4 results
|
ASCH00100505R22JCP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 4.2 Ω | 5 % | YES | 100 MHz | 100 mA | 500 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
ASCH00100505R22JCP
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 4.2 Ω | 5 % | YES | 100 MHz | 100 mA | 500 MHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper/Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
ASCH00100505R22JCP
Pulse Maglayers
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 4.2 Ω | 5 % | YES | 100 MHz | 100 mA | 500 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | CHIP | compliant | ||||
|
ASCH00100505R22JCP
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 nH | 4.2 Ω | 5 % | YES | 100 MHz | 100 mA | 500 MHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper/Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant |