Filter Your Search
1 - 10 of 14 results
|
ASE62G04
TE Connectivity
|
$10.0823 | Yes | Active | 400 mA | 20 V | 6PDT | SLIDE SWITCH | EXTENDED TOP TYPE | 400 mA | ON-ON | PANEL MOUNT | NATURAL | NYLON | 2.794 mm | GOLD | COPPER ALLOY | 1 | TUBE | NO | SOLDER | 0.11 inch | 7.37 mm | 25.4 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
ASE62
TE Connectivity
|
$11.7522 | No | Obsolete | 300 mA | 28 V | 10000 Cycle(s) | 0.04 mΩ | 6PDT | LATCHED | SILVER | SLIDE SWITCH | EXTENDED TOP TYPE | .3A@115VDC | 300 mA | ON-ON | 115 V | 1000VRMS V | 1 GΩ | -20 °C | 100 °C | PANEL MOUNT | WHITE | NYLON | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | POLYESTER | 1 | TUBE | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.11 inch | 7.37 mm | 8.509 mm | 25.4 mm | 0.16 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||
|
ASE62L
TE Connectivity
|
$11.7900 | No | Obsolete | 300 mA | 28 V | 15000 Cycle(s) | 2 | 6PDT | LATCHED | SILVER | SLIDE SWITCH | EXTENDED TOP TYPE | EXTENDED TOP ACTUTAOR | .3A@115VAC | .3A@28VDC | 300 mA | ON-ON | 115 V | 1000VRMS V | 1 GΩ | 9.81 N | -40 °C | 80 °C | PANEL MOUNT | WHITE | NYLON | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | 1 | TUBE | TAPE SEALED | WAVE | NO | COPPER ALLOY | SOLDER | 0.11 inch | 7.37 mm | 4.43 mm | 25.4 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
ASE62L04
TE Connectivity
|
$12.6530 | Active | 300 mA | 28 V | 6PDT | SLIDE SWITCH | EXTENDED TOP TYPE | 300 mA | ON-ON | 115 V | PANEL MOUNT | NATURAL | NYLON | 2.794 mm | SILVER | COPPER ALLOY | 1 | TUBE | NO | SOLDER | 0.11 inch | 7.37 mm | 25.4 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||
|
ASE62S04
TE Connectivity
|
Check for Price | Active | 300 mA | 28 V | 6PDT | SLIDE SWITCH | EXTENDED TOP TYPE | 300 mA | ON-ON | 115 V | PANEL MOUNT | NATURAL | NYLON | 2.794 mm | SILVER | COPPER ALLOY | 1 | BOX; TUBE | NO | SOLDER | 0.11 inch | 7.37 mm | 25.4 mm | unknown | |||||||||||||||||||||||||||||||||
|
ASE62G
TE Connectivity
|
Check for Price | No | Obsolete | 10000 Cycle(s) | 0.04 mΩ | 6PDT | LATCHED | GOLD | SLIDE SWITCH | EXTENDED TOP TYPE | 0.4VA@20VDC | 1000VRMS V | 1 GΩ | -20 °C | 100 °C | THROUGH HOLE-STRAIGHT | POLYESTER | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | POLYESTER | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.11 inch | 7.366 mm | 8.509 mm | 25.4 mm | 0.16 inch | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
ASE6204
TE Connectivity
|
Check for Price | Yes | Active | 300 mA | 28 V | 15000 Cycle(s) | 6PDT | LATCHED | SLIDE SWITCH | EXTENDED TOP TYPE | .3A@115VAC | 300 mA | ON-ON | 115 V | -40 °C | 80 °C | PANEL MOUNT | NATURAL | NYLON | 2.794 mm | SILVER | COPPER ALLOY | 1 | TUBE | NO | SOLDER | 0.11 inch | 7.37 mm | 4.45 mm | 25.4 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.50 | |||||||||||||||||||||
|
ASE62RG
TE Connectivity
|
Check for Price | No | Obsolete | 10000 Cycle(s) | 0.04 mΩ | 6PDT | LATCHED | GOLD | SLIDE SWITCH | EXTENDED SIDE TYPE | 0.4VA@20VDC | 1000VRMS V | 1 GΩ | -20 °C | 100 °C | THROUGH HOLE-RIGHT ANGLE | POLYESTER | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | POLYESTER | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.23 inch | 7.366 mm | 8.509 mm | 25.4 mm | 0.16 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||
|
ASE62GL
TE Connectivity
|
Check for Price | No | Obsolete | 20 mA | 20 V | 15000 Cycle(s) | 2 | 6PDT | LATCHED | GOLD | SLIDE SWITCH | EXTENDED TOP TYPE | EXTENDED TOP ACTUTAOR | .3A@115VAC | 0.4VA@20VDC | .02A@20VDC | 300 mA | ON-ON | 115 V | 1000VRMS V | 1 GΩ | 9.81 N | e0 | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | WHITE | THERMOPLASTIC | GOLD | MAKE-BEFORE-BREAK | THERMOPLASTIC | TUBE | TAPE SEALED | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 0.11 inch | 7.37 mm | 4.43 mm | 25.4 mm | TE CONNECTIVITY LTD | unknown | |||||||||||||
|
ASE62R
TE Connectivity
|
Check for Price | No | Obsolete | 300 mA | 115 V | 10000 Cycle(s) | 0.04 mΩ | 6PDT | LATCHED | SILVER | SLIDE SWITCH | EXTENDED SIDE TYPE | .3A@115VDC | 1000VRMS V | 1 GΩ | -20 °C | 100 °C | THROUGH HOLE-RIGHT ANGLE | POLYESTER | SILVER | MAKE-BEFORE-BREAK | COPPER ALLOY | POLYESTER | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.23 inch | 7.366 mm | 8.509 mm | 25.4 mm | 0.16 inch | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT |