Filter Your Search
1 - 10 of 92,236 results
|
FTLX8541E2
Finisar Corporation
|
$200.8300 | Yes | Yes | Obsolete | 850 nm | 840 nm | 860 nm | 10 dB | -11.1 dBm | 5 V | VCSEL LASER DIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATES FROM 3.14V TO 3.47V | 10 Gbps | 10 Gbps | MMF | 707 µW | 5.25 V | 4.75 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 13.3 mm | 77.2 mm | 36 mm | FINISAR CORP | unknown | ||||
|
PH1-7LPSC3522
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.547 µm | -27 dB | -17 dBm | PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.709 Gbps | 10.709 Gbps | 1.584 mW | SC/UPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||
|
PH1-MLHFC2965
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.536 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.709 Gbps | 10.709 Gbps | 2.511 mW | FC/UPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||
|
TXN132283015D41
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.53 µm | 1.565 µm | -5.2 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | AMPLIFIER | GR-253, SONET | 10 Gbps | 10 Gbps | SMF | -4.95 V | -5.45 V | SC/UPC CONNECTOR | 10.92 mm | 76.2 mm | 55.88 mm | INTEL CORP | compliant | |||||||||
|
PH1-NI2FC3205
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.541 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253, OC-192, SONET | 1.122 mW | FC/UPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | |||||||||||||||||||
|
PH1-SS2FC3525
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.547 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253, OC-192, SONET | 562 µW | FC/UPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | |||||||||||||||||||
|
PH1-SLHSA268N
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.53 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | OC-192, SONET | 2.511 mW | SC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||
|
PH1-GLPSC332N
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.543 µm | -27 dB | -17 dBm | PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10 Gbps | 10 Gbps | 1.584 mW | SC/UPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||
|
PH1-NLASA3642
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.549 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | OC-192, SONET | 1.584 mW | SC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||
|
PH1-FLPFC2602
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.529 µm | -27 dB | -17 dBm | PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.66 Gbps | 10.66 Gbps | 1.584 mW | FC/UPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant |