Filter Your Search
1 - 3 of 3 results
|
ASM3P2669AF-06OR
onsemi
|
$2.0613 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | VSSOP | 3P | PLL BASED CLOCK DRIVER | CMOS | ALSO OPERATES WITH 2.5V SUPPLY | 13 MHz | STANDARD | 1 | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23 | LEAD FREE, TSOT-23, 6 PIN | 6 | 318G-02 | compliant | 8542.39.00.01 | ||
|
ASM3P2669AF-06OR
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 1 | YES | VSSOP | 2669 | PLL BASED CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 12 MHz | STANDARD | 1 | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ALLIANCE SEMICONDUCTOR CORP | SOT | ROHS COMPLIANT, TSOT-6 | 6 | unknown | 8542.39.00.01 | ||||||||
|
ASM3P2669AF-06OR
Pulsecore Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | 1 | YES | VSSOP | 3P | PLL BASED CLOCK DRIVER | CMOS | ALSO OPERATES AT 2.5 V SUPPLY | 13 MHz | STANDARD | 1 | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 70 °C | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, TSOT-23, 6 PIN | unknown |