Filter Your Search
1 - 3 of 3 results
|
ASM3P2870A-08ST
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 30 MHz | 30 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 6 mA | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ASM3P2870A-08ST
onsemi
|
Check for Price | No | No | Obsolete | 30 MHz | 30 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ASM3P2870A-08ST
Pulsecore Semiconductor
|
Check for Price | No | Transferred | 30 MHz | 30 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | PULSECORE SEMICONDUCTOR | SOIC-8 | unknown |