Filter Your Search
1 - 1 of 1 results
|
ASPI-0628-4R7M-T1
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 31 mΩ | 20 % | YES | 100 kHz | 3 A | 2424 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON |