Filter Your Search
1 - 2 of 2 results
|
ASPI-1367-6R8M-T
Abracon Corporation
|
$1.5855 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 11.5 mΩ | 20 % | YES | 200 kHz | 11.5 A | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 6.2 mm | 12.5 mm | 12.5 mm | ABRACON LLC | 5451 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ASPI-1367-6R8M-T-Z
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 13.1 mΩ | 20 % | YES | 200 kHz | 11.5 A | DC-DC CONVERTER | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 6.7 mm | 12.9 mm | 12.9 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |