Filter Your Search
1 - 10 of 85 results
|
WED8L24257V12BC
White Microelectronics
|
Check for Price | Transferred | 6.2915 Mbit | 24 | 256KX24 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | WHITE MICROELECTRONICS | BGA-119 | unknown | ||||||||||||||||||||||||||||
|
GS76024GB-12I
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 6.2915 Mbit | 24 | 256KX24 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA, | compliant | BGA | 119 | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
GS76024B-12
GSI Technology
|
Check for Price | No | No | Obsolete | 6.2915 Mbit | 24 | 256KX24 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA, | compliant | BGA | 119 | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
WED8L24258V12BI
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 6.2915 Mbit | 24 | 256KX24 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 3.14 V | 480 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.794 mm | 22 mm | 14 mm | WHITE ELECTRONIC DESIGNS CORP | 14 X 22 MM, MO-163, BGA-119 | unknown | |||||||||||||
|
GS76024AB-10I
GSI Technology
|
Check for Price | No | No | Obsolete | 6.2915 Mbit | 24 | 256KX24 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA, | compliant | BGA | 119 | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
GS76024AB-12T
GSI Technology
|
Check for Price | No | No | Obsolete | 6.2915 Mbit | 24 | 256KX24 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA, | compliant | BGA | 119 | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
EDI8L24257V12BC
White Microelectronics
|
Check for Price | Obsolete | 6.2915 Mbit | 24 | 256KX24 | 3.3 V | 12 ns | SRAM MODULE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | WHITE MICROELECTRONICS | MO-163, BGA-119 | unknown | ||||||||||||||||||||||||||||
|
GS76024AGB-8IT
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 6.2915 Mbit | 24 | 256KX24 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA, | compliant | BGA | 119 | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
GS76024B-12IT
GSI Technology
|
Check for Price | No | No | Obsolete | 6.2915 Mbit | 24 | 256KX24 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA, | compliant | BGA | 119 | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
CY7C1034DV33-10BGXI
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 6.2915 Mbit | 24 | 256KX24 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 25 mA | 2 V | 175 µA | 3.6 V | 3 V | CMOS | R-PBGA-B119 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | INFINEON TECHNOLOGIES AG | BGA-119 | compliant | Infineon |