Filter Your Search
1 - 10 of 455 results
![]() |
AT89C51RB2-SLRUL
Microchip Technology Inc
|
$0.6584 | Yes | Yes | Active | 8 | 60 MHz | 16384 | 1280 | 8 | 16 | 40 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 40 MHz | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
![]() |
AT89C51IC2-RLRUL
Microchip Technology Inc
|
$1.6748 | Yes | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 48 MHz | 34 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||
![]() |
AT89C51RC2-RLTUM
Microchip Technology Inc
|
$1.8912 | Yes | Yes | Obsolete | 8 | 40 MHz | 32768 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, VQFP-44 | compliant | Microchip | |||||||||||||
![]() |
AT89C5131A-TIRUL
Microchip Technology Inc
|
$2.1378 | Yes | Active | 8 | 48 MHz | 32768 | 256 | 8052 | 48 MHz | 18 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
![]() |
AT89C51RB2-RLRUL
Microchip Technology Inc
|
$2.1609 | Yes | Yes | Obsolete | 8 | 60 MHz | 16384 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
![]() |
AT89C51IC2-SLRUM
Microchip Technology Inc
|
$2.3225 | Yes | Yes | Active | 8 | 60 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 40 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
![]() |
AT89C51IC2-RLRUM
Microchip Technology Inc
|
$2.3272 | Yes | Yes | Obsolete | 8 | 60 MHz | 8 | 16 | 48 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 40 MHZ | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||
![]() |
AT89C51IC2-SLRUL
Microchip Technology Inc
|
$2.3766 | Yes | Yes | Active | 8 | 60 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 40 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
![]() |
AT89C51RC2-SLRUM
Microchip Technology Inc
|
$2.4863 | Yes | Yes | Active | 8 | 24 MHz | 32768 | 512 | 8 | 16 | 33 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | PLCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
![]() |
AT89C51RB2-SLRUM
Microchip Technology Inc
|
$2.6335 | Yes | Yes | Active | 8 | 60 MHz | 16384 | 1280 | 8 | 16 | 40 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 40 MHz | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |