Filter Your Search
1 - 4 of 4 results
|
AT1003
Murata Connectivity
|
Check for Price | Obsolete | SON | CONSUMER CIRCUIT | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-XDSO-N6 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | SQUARE | SMALL OUTLINE | YES | NO LEAD | 5.08 mm | DUAL | 13.208 mm | 13.208 mm | 3.175 mm | RF MONOLITHICS INC | SOIC | SON, | 6 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
AT1003X16
Ansaldo S P A - Div Electronica
|
Check for Price | Contact Manufacturer | 125 °C | NO | ANSALDO S P A - DIV ELECTRONICA | , | unknown | EAR99 | 200 mA | 3.5 V | 24 kA | 1470 kA | 3.6 kV | SCR | ||||||||||||||||||||||||||||||||||||
|
AT-100-(3.5)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | SMA, HIGH RELIABILITY | e4 | 65 °C | -10 °C | Gold (Au) | HIROSE ELECTRIC CO LTD | unknown | 3.5 dB | 50 Ω | COAXIAL | 30 dBm | 18 GHz | FIXED ATTENUATOR | 1.3 | |||||||||||||||||||||||||||||||||
|
AT1003S16
Ansaldo S P A - Div Electronica
|
Check for Price | Contact Manufacturer | 125 °C | NO | ANSALDO S P A - DIV ELECTRONICA | , | unknown | EAR99 | 200 mA | 3.5 V | 24 kA | 1470 kA | 3.6 kV | SCR |