Filter Your Search
1 - 10 of 159 results
|
AT22V10L-20DM
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 22 | 10 | 11 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 31.2 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | WDIP, DIP24,.3 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
AT22V10L-35PC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 FLIP FLOPS | PAL-TYPE | 25 MHz | 132 | REGISTERED | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||||||
|
AT22V10L-35LC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 22 | 10 | 11 | 10 | UV PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 FLIP FLOPS | PAL-TYPE | 25 MHz | 132 | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.79 mm | ATMEL CORP | QLCC | WQCCN, LCC28,.45SQ | 28 | unknown | 8542.39.00.01 | |||||||
|
AT22V10L-15KI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | 11 | 10 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 50 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-XQCC-J28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ATMEL CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||
|
AT22V10L-25YC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 FLIP FLOPS | PAL-TYPE | 33.3 MHz | 132 | REGISTERED | 5.5 V | 4.5 V | R-GDFP-F24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDFP | FL24,.4 | RECTANGULAR | FLATPACK, WINDOW | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.6 mm | 15.45 mm | 2.41 mm | ATMEL CORP | DFP | WDFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | |||||||
|
AT22V10L-25PI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||
|
AT22V10L-35PI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 22 | 10 | 11 | 10 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 FLIP FLOPS | PAL-TYPE | 25 MHz | 132 | REGISTERED | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||
|
AT22V10L-15FC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 50 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-XDFP-F24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ATMEL CORP | DFP, FL24,.4 | unknown | 8542.39.00.01 | |||||||||||||
|
AT22V10L-25LM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 30.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.79 mm | ATMEL CORP | QLCC | WINDOWED, CERAMIC, LCC-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
AT22V10L-25DC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | WDIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |