Filter Your Search
1 - 2 of 2 results
|
AT32UC3B0512-Z2UT
Atmel Corporation
|
$8.0400 | Yes | Transferred | 32 | 60 MHz | 524288 | 98304 | AVR RISC | 50 MHz | 8 | 44 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO REQUIRES 3.3 V I/O SUPPLY | 0 | 60 | AVR | YES | AVR | YES | 512 | YES | 8 | YES | 96 | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | VQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | QFN | M0-220, QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT32UC3B0512-Z2UT
Microchip Technology Inc
|
$8.6121 | Yes | Yes | Active | 32 | 60 MHz | 524288 | 98304 | AVR RISC | 50 MHz | 44 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 7 | 8 | 44 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | M0-220, QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |