Filter Your Search
1 - 2 of 2 results
|
AT40K20-2BQJ
Microchip Technology Inc
|
$49.2595 | Yes | Yes | Active | 5 V | 256 | 256 | 1024 | 30000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 30000 GATES | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TRAY | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
AT40K20-2BQJ
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 256 | 256 | 1024 | 20000 | 1024 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1024 CLBS, 20000 GATES | MAXIMUM USABLE GATES 30000 | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ATMEL CORP | LFQFP, QFP144,.87SQ,20 | compliant | 8542.39.00.01 | Microchip | QFP | 144 |