Filter Your Search
1 - 1 of 1 results
|
AT40K40-2EQI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 384 | 384 | 2304 | 40000 | 2304 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2304 CLBS, 40000 GATES | MAXIMUM USABLE GATES 50000 | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 3.65 mm | ATMEL CORP | QFP | 32 X 32 MM, PLASTIC, QFP-240 | 240 | compliant | 8542.39.00.01 |