Filter Your Search
1 - 10 of 28,533 results
|
M20-8770442
Harwin
|
$0.0454 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.4 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | |||||||||||||||||||||||
|
87758-1050
Molex
|
$0.1032 | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 2 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.157 inch | 0.059 inch | 0.39 inch | 0.102 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
M20-8770242
Harwin
|
$0.1215 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.2 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
M20-8770846
Harwin
|
$0.1561 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.8 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
87756-6
TE Connectivity
|
$0.1612 | Yes | Active | FEMALE | STRAIGHT | 250 V | 22 AWG | 26 AWG | NO | NO | NO | -65 °C | 105 °C | DISCRETE WIRE | BLADE PIN-SKT | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONTACT | CONNECTOR ACCESSORY | 0.4 mm2 | POWER AND SIGNAL | 150 | PHOSPHOR BRONZE | 3 A | CRIMP | 22 AWG | ||||||||||||||||||||||||||||||||||||||||||||||
|
M20-8770246
Harwin
|
$0.1641 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE6T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.2 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | |||||||||||||||||||||||
|
M20-8770342
Harwin
|
$0.1671 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.3 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
M20-8770346
Harwin
|
$0.1941 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.15 inch | 0.3 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
M20-8770242P
Harwin
|
$0.2127 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.163 inch | 0.2 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
87756-7
TE Connectivity
|
$0.2290 | Yes | Active | 12 mΩ | FEMALE | MATING PLATING: TIN | 250 V | 22 AWG | 26 AWG | NO | NO | NO | -65 °C | 105 °C | DISCRETE WIRE | SQUARE PIN-SOCKET | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONTACT | CONNECTOR ACCESSORY | 0.4 mm2 | POWER AND SIGNAL | 150 | COPPER-TIN-PHOSPHOR BRONZE | 3 A | CRIMP | 22 AWG | CSA, UL | 0.061 inch | 250 V |