Filter Your Search
1 - 10 of 113 results
|
AT-51-26.718MHZ-3OT-SR
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 26.718 MHz | 50 ppm | 0.005 % | 140 Ω | L11.05XB4.65XH5.08 (mm) | 60 °C | SERIES - 3RD OVERTONE | 500 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
AT-51-25.42656MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25.4266 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
AT-51-25.172MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25.172 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
AT-51-20.13985MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20.1398 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
AT-51-26.000M-STD-PFV-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Obsolete | 26 MHz | 20 ppm | 0.003 % | 140 Ω | L11.05XB4.65XH5.08 (mm)/L0.435XB0.183XH0.2 (inch) | 70 °C | SERIES - 3RD OVERTONE | 500 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm)/L0.435XB0.183XH0.2 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ROHS COMPLIANT, METAL PACKAGE-2 | ||||
|
AT-51-26.600MHZ-3OT-SR
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 26.6 MHz | 50 ppm | 0.005 % | 140 Ω | L11.05XB4.65XH5.08 (mm) | 60 °C | SERIES - 3RD OVERTONE | 500 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
AT-51-21.0526MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 21.0526 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
AT-51-21.811MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 21.811 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
AT-51-20MHZ-TOL1-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 1000 ppm | 16 pF | L11.05XB4.65XH5.08 (mm) | 125 °C | PARALLEL - FUNDAMENTAL | 50 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | |||||
|
AT-51-22.846MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 22.846 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 |