Filter Your Search
1 - 10 of 726 results
|
CC7A-T5A24.000MHZ3.0PF+/-50PPMTCQM
Micro Crystal AG
|
Check for Price | Active | 24 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 3 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.60 | ||
|
CC7A-T5A31.999MHZ9.0PF+/-20PPMTCQM
Micro Crystal AG
|
Check for Price | Active | 31.999 MHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 9 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.60 | ||
|
CC7A-T5A26.000MHZ3.0PF+/-50PPMTAQS
Micro Crystal AG
|
Check for Price | Active | 26 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 3 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.60 | ||
|
CC7A-T5A25.000MHZ3.0PF+/-50PPMTCQM
Micro Crystal AG
|
Check for Price | Active | 25 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 3 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.60 | ||
|
CC7A-T5A26.000MHZ20.0PF+/-50PPMTAQI
Micro Crystal AG
|
Check for Price | Active | 26 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 20 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.60 | ||
|
CC7A-T5A40.000MHZ20.0PF+/-50PPMTBQS
Micro Crystal AG
|
Check for Price | Active | 40 MHz | 50 ppm | 0.008 % | 3 PPM/FIRST YEAR | 25 Ω | 20 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.60 | ||
|
CC7A-T5A31.999MHZ16.0PF+/-50PPMTBQS
Micro Crystal AG
|
Check for Price | Active | 31.999 MHz | 50 ppm | 0.008 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.60 | ||
|
CC7A-T5A31.999MHZ16.0PF+/-50PPMTCQI
Micro Crystal AG
|
Check for Price | Active | 31.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.60 | ||
|
CC7A-T5A27.000MHZ3.0PF+/-50PPMTAQI
Micro Crystal AG
|
Check for Price | Active | 27 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 3 pF | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.60 | ||
|
CC8A-T5A26.000MHZ9.0PF+/-50PPMTBQS
Micro Crystal AG
|
Check for Price | Active | 26 MHz | 50 ppm | 0.008 % | 3 PPM/FIRST YEAR | 40 Ω | 9 pF | L2.0XB1.2XH0.6 (mm)/L0.079XB0.047XH0.024 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH; TRAY | 100 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L2.0XB1.2XH0.6 (mm)/L0.079XB0.047XH0.024 (inch) | MICRO CRYSTAL AG | compliant | 8541.60.00.60 |