Filter Your Search
1 - 10 of 64 results
|
AT6002A-4AI
Atmel Corporation
|
Check for Price | No | Obsolete | YES | CMOS | SRAM BASED | Not Qualified | S-PQFP-G144 | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | ATMEL CORP | QFP | 1.40 MM, PLASTIC, MS-026BFB, TQFP-144 | 144 | compliant | 8542.39.00.01 | 250 MHz | 20 mm | 1024 | 6000 | 95 | 1024 | 95 | 1024 CLBS, 6000 GATES | LFQFP | TQFP144,.9SQ | FIELD PROGRAMMABLE GATE ARRAY | 1.6 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 20 mm | ||||||||||||||||||
|
AT6002LV-4AC
Atmel Corporation
|
Check for Price | No | Obsolete | YES | CMOS | SRAM BASED | Not Qualified | S-PQFP-G100 | e0 | 3 | 70 °C | 240 | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | ATMEL CORP | QFP | 1 MM, PLASTIC, MS-026AED, VQFP-100 | 100 | unknown | 8542.39.00.01 | 166 MHz | 14 mm | 1024 | 6000 | 80 | 1024 | 80 | 1024 CLBS, 6000 GATES | TFQFP | TQFP100,.63SQ | FIELD PROGRAMMABLE GATE ARRAY | 1.2 mm | 3.6 V | 3 V | 3.3 V | COMMERCIAL | 14 mm | 4 ns | ||||||||||||||||
|
AT6002-2JC
Atmel Corporation
|
Check for Price | No | Obsolete | YES | CMOS | SRAM BASED | Not Qualified | S-PQCC-J84 | e0 | 2 | 70 °C | 225 | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ATMEL CORP | LCC | PLASTIC, MS-018AF, LCC-84 | 84 | unknown | 8542.39.00.01 | 250 MHz | 29.3116 mm | 1024 | 6000 | 64 | 1024 | 64 | 1024 CLBS, 6000 GATES | QCCJ | LDCC84,1.2SQ | FIELD PROGRAMMABLE GATE ARRAY | 4.57 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 29.3116 mm | 2.4 ns | ||||||||||||||||
|
AT6002A-2AI
Atmel Corporation
|
Check for Price | No | Obsolete | YES | CMOS | SRAM BASED | Not Qualified | S-PQFP-G144 | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | ATMEL CORP | QFP | 1.40 MM, PLASTIC, MS-026BFB, TQFP-144 | 144 | compliant | 8542.39.00.01 | 250 MHz | 20 mm | 1024 | 6000 | 95 | 1024 | 95 | 1024 CLBS, 6000 GATES | LFQFP | TQFP144,.9SQ | FIELD PROGRAMMABLE GATE ARRAY | 1.6 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 20 mm | ||||||||||||||||||
|
AT600201
Advanced Semiconductor Inc
|
Check for Price | Active | 1.2 pF | SILICON | 60 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | 10 % | 5 | S BAND | 1500 | ABRUPT | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ASI SEMICONDUCTOR INC | O-XALF-W2 | unknown | 8541.10.00.80 | EAR99 | ||||||||||||||||||||||||||||||||
|
AT6002-4AC
Microchip Technology Inc
|
Check for Price | Obsolete | MICROCHIP TECHNOLOGY INC | unknown | FIELD PROGRAMMABLE GATE ARRAY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT6002-2QI
Atmel Corporation
|
Check for Price | No | Obsolete | YES | CMOS | SRAM BASED | Not Qualified | S-PQFP-G132 | e0 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | ATMEL CORP | QFP | BUMPERED, PLASTIC, QFP-132 | 132 | compliant | 8542.39.00.01 | 250 MHz | 1024 | 6000 | 96 | 1024 | 96 | 1024 CLBS, 6000 GATES | BQFP | SPQFP132,1.1SQ | FIELD PROGRAMMABLE GATE ARRAY | 5.59 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | ||||||||||||||||||||
|
AT6002-2JI
Atmel Corporation
|
Check for Price | No | Obsolete | YES | CMOS | SRAM BASED | Not Qualified | S-PQCC-J84 | e0 | 2 | 85 °C | -40 °C | 225 | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ATMEL CORP | LCC | PLASTIC, MS-018AF, LCC-84 | 84 | unknown | 8542.39.00.01 | 250 MHz | 29.3116 mm | 1024 | 6000 | 64 | 1024 | 64 | 1024 CLBS, 6000 GATES | QCCJ | LDCC84,1.2SQ | FIELD PROGRAMMABLE GATE ARRAY | 4.57 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 29.3116 mm | ||||||||||||||||
|
AT6002-4JL
Atmel Corporation
|
Check for Price | Yes | Obsolete | YES | CMOS | SRAM BASED | Not Qualified | S-PQCC-J84 | e3 | 2 | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | ATMEL CORP | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 | 250 MHz | 29.3116 mm | 1024 | 6000 | 64 | 64 | 1024 CLBS, 6000 GATES | QCCJ | FIELD PROGRAMMABLE GATE ARRAY | 4.57 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 29.3116 mm | ||||||||||||||||||||
|
AT6002A-4AI
Microchip Technology Inc
|
Check for Price | Obsolete | MICROCHIP TECHNOLOGY INC | unknown | FIELD PROGRAMMABLE GATE ARRAY |