Filter Your Search
1 - 2 of 2 results
|
AT6003-4AC
Microchip Technology Inc
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
AT6003-4AC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 80 | 80 | 1600 | 9000 | 1600 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1600 CLBS, 9000 GATES | SRAM BASED | 166 MHz | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ATMEL CORP | compliant | QFP | 1 MM, PLASTIC, MS-026AED, VQFP-100 | 100 | 8542.39.00.01 |