Filter Your Search
1 - 1 of 1 results
|
AT80C31X2-SLSUL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 30 MHz | 128 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | ATMEL CORP | LCC | GREEN, PLASTIC, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip |