Filter Your Search
1 - 9 of 9 results
|
AT87C51RC2-SLSUL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 30 MHz | 32768 | 512 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
AT87C51RC2-3CSUL
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 30 MHz | 32768 | 512 | 8051 | 8 | 16 | 30 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP, DIP40,.6 | compliant | 3A991.A.2 | 8542.31.00.01 | DIP | 40 | |||||
|
AT87C51RC2-SLSUL
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 30 MHz | 32768 | 512 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | ATMEL CORP | GREEN, PLASTIC, LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | LCC | 44 | |||||
|
AT87C51RC2-SLSUM
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 32768 | 512 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | ATMEL CORP | GREEN, PLASTIC, LCC-44 | unknown | 3A991.A.2 | 8542.31.00.01 | LCC | 44 | ||||
|
AT87C51RC2-3CSUL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 30 MHz | 32768 | 512 | 8051 | 8 | 16 | 30 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, DIP-40 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
AT87C51RC2-RLTUL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 30 MHz | 32768 | 512 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, VQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
AT87C51RC2-RLTUL
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 30 MHz | 32768 | 512 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LQFP, QFP44,.47SQ,32 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 44 | |||||
|
AT87C51RC2-3CSUM
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 32768 | 512 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | GREEN, PLASTIC, DIP-40 | unknown | 3A991.A.2 | 8542.31.00.01 | DIP | 40 | ||||
|
AT87C51RC2-RLTUM
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 32768 | 512 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | GREEN, VQFP-44 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 44 |