Filter Your Search
1 - 1 of 1 results
|
AT87C54X2-RLTUM
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 16384 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP | GREEN, VQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |