Filter Your Search
1 - 1 of 1 results
|
AT87C58X2-3CSUM
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP | GREEN, PLASTIC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 |