Filter Your Search
1 - 10 of 27 results
|
AT88SC6416CRF-MR1
Microchip Technology Inc
|
$1.1373 | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | CRYPTORF MEMORY | 1 | 8000 | 8.192 k | SYNCHRONOUS | CMOS | R-XUUC-N2 | e4 | 70 °C | 2 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | Silver (Ag) | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-2 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||||||||||||
|
AT88SC6416C-MJ
Microchip Technology Inc
|
$1.7404 | Yes | No | Not Recommended | 65.536 kbit | 8 | 8KX8 | 35 ns | CRYPTO MEMORY | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-XUUC-N8 | e4 | 70 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Nickel/Gold (Ni/Au) | UNSPECIFIED | UNSPECIFIED | MICROCHIP TECHNOLOGY INC | CARD-8 | compliant | EAR99 | 8542.32.00.71 | Microchip | ||||||||||||||||
|
AT88SC6416C-SU
Microchip Technology Inc
|
$51.9951 | Yes | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 35 ns | CRYPTO MEMORY | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||
|
AT88SC6416C-SU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 65.536 kbit | 1 | 64KX1 | CRYPTO MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.71 | Microchip | SOIC | 8 | |||||||||||
|
AT88SC6416C-MB
Atmel Corporation
|
Check for Price | No | No | Transferred | 65.536 kbit | 1 | 64KX1 | 3 V | EEPROM | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-XXMA-X8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ATMEL CORP | , | compliant | EAR99 | 8542.32.00.51 | CARD | 8 | |||||||||||||||
|
AT88SC6416CRF-MVA1
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | CRYPTO MEMORY | 1 | 8000 | 8.192 k | SYNCHRONOUS | CMOS | R-XXMA-N | 70 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||||||||||||||||
|
AT88SC6416C-WI
Atmel Corporation
|
Check for Price | No | No | Transferred | 65.536 kbit | 1 | 64KX1 | CRYPTO MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | X-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ATMEL CORP | DIE, | compliant | EAR99 | 8542.32.00.71 | WAFER | ||||||||||||||||||
|
AT88SC6416C-Y4U
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | CRYPTO MEMORY | 1 | 8000 | 8.192 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 900 µm | 6 mm | 4.9 mm | ATMEL CORP | HVSON, SOLCC8,.25 | compliant | EAR99 | 8542.32.00.71 | SOIC | 8 | |||||||||
|
AT88SC6416C-WI
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 65.536 kbit | 8 | 8KX8 | 35 ns | MEMORY CIRCUIT | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | X-XUUC-N | 85 °C | -40 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | WAFER | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
AT88SC6416CRF-MX1
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | CRYPTO MEMORY | 1 | 8000 | 8.192 k | SYNCHRONOUS | CMOS | S-XXMA-N | e4 | 70 °C | -25 °C | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | Gold (Au) | NO LEAD | UNSPECIFIED | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE | compliant | 5A992.C | 8523.52.00.90 | Microchip |