Filter Your Search
1 - 2 of 2 results
|
AT89C51CC02CA-TISUM
Microchip Technology Inc
|
$8.5316 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 512 | 8051 | 40 MHz | 20 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.16 mm | 20.955 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||
|
AT89C51CC02CA-TISUM
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 16384 | 256 | 8051 | 40 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5.5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 31 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.16 mm | 20.955 mm | ATMEL CORP | compliant | Microchip | SOIC | 0.300 INCH, GREEN, PLASTIC, SOIC-28 | 28 | 3A991.A.2 | 8542.31.00.01 |