Filter Your Search
1 - 10 of 722 results
|
AT89C5131A-PUTUM
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 1280 | 8051 | 48 MHz | 18 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | NO | FLOATING-POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 900 µm | 7 mm | 7 mm | GREEN, MO-220VKKC, QFN-32 | 32 | VQFN-32 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
AT89C52-24PC
Atmel Corporation
|
$1.0616 | No | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 52.2 mm | DIP, DIP40,.6 | 40 | Compliant | 8542.31.00.01 | DIP | |||||||||||||||||||||||
|
AT89C52-24JI
Atmel Corporation
|
$1.0616 | No | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | QCCJ, LCC44,.65SQ | 44 | Unknown | 8542.31.00.01 | LPCC | ||||||||||||||||||||||
|
AT89C2051-24PU
Atmel Corporation
|
$1.1704 | Yes | Yes | Transferred | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 2 | NO | 8 | NO | 0.125 | FLASH | 6 V | 4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | DIP, DIP20,.3 | 20 | Unknown | 8542.31.00.01 | DIP | |||||||||||||||||
|
AT89C2051-24SU
Microchip Technology Inc
|
$1.2145 | Yes | Yes | Active | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 | 20 | SOIC-20 | Compliant | 8542.31.00.01 | ||||||||||||
|
AT89C4051-12SU
Microchip Technology Inc
|
$1.3670 | Yes | Yes | Active | 8 | 12 MHz | 4096 | 128 | 80C51 | 12 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | 0.300 INCH, GREEN, PLASTIC, SOIC-20 | 20 | SOIC-20 | Compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
AT89C4051-24SU
Microchip Technology Inc
|
$1.4117 | Yes | Yes | Active | 8 | 24 MHz | 4096 | 128 | 80C51 | 24 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOP, SOP20,.4 | 20 | SOIC-20 | Compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
AT89C2051-12PU
Microchip Technology Inc
|
$1.7315 | Yes | Yes | Active | 8 | 12 MHz | 2048 | 128 | 8051 | 12 MHz | 15 | 2 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | DIP, DIP20,.3 | 20 | PDIP-20 | Compliant | 8542.31.00.01 | |||||||||||||||
|
AT89C4051-12PU
Microchip Technology Inc
|
$1.7514 | Yes | Yes | Obsolete | 8 | 12 MHz | 4096 | 128 | 80C51 | 12 MHz | 15 | 2 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | 0.300 INCH, GREEN, PLASTIC, DIP-20 | Compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
AT89C2051-24PU
Microchip Technology Inc
|
$1.8032 | Yes | Yes | Active | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | DIP, DIP20,.3 | 20 | PDIP-20 | Compliant | EAR99 | 8542.31.00.01 |