Filter Your Search
1 - 8 of 8 results
|
AT89LP3240-20AU
Microchip Technology Inc
|
$2.9707 | Yes | Yes | Active | 8 | 20 MHz | 32768 | 4352 | 8051 | 8 | 16 | 24 MHz | 38 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | FLASH | 8.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT89LP3240-20MU
Microchip Technology Inc
|
$4.8800 | Yes | Yes | Active | 8 | 20 MHz | 32768 | 4352 | 8051 | 8 | 16 | 24 MHz | 38 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | FLASH | 8.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
AT89LP3240-20PU
Microchip Technology Inc
|
$54.9183 | Yes | Yes | Obsolete | 8 | 20 MHz | 32768 | 4352 | 8051 | 8 | 16 | 24 MHz | 38 | 3 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | FLASH | 8.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | DIP-40 | |||||||||||||||
|
AT89LP3240-20JU
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 32768 | 4352 | 8051 | 8 | 16 | 24 MHz | 38 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | FLASH | 8.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
AT89LP3240-20JU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 24 MHz | 8 | 38 | YES | 3.3 V | MICROCONTROLLER | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | 20 | 8051 | YES | 8051 | NO | 32 | YES | 8 | YES | 4.25 | FLASH | 8.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | GREEN, PLASTIC, MS-018AC, LCC-44 | LPCC | 44 | ||||||||||||||||
|
AT89LP3240-20AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 24 MHz | 8 | 38 | YES | 3.3 V | MICROCONTROLLER | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | 20 | 8051 | YES | 8051 | NO | 32 | YES | 8 | YES | 4.25 | FLASH | 8.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | QFP | 44 | ||||||||||||||||
|
AT89LP3240-20PU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 24 MHz | 8 | 38 | NO | 3.3 V | MICROCONTROLLER | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | 20 | 8051 | YES | 8051 | NO | 32 | YES | 8 | YES | 4.25 | FLASH | 8.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | DIP | 40 | ||||||||||||||||
|
AT89LP3240-20MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 24 MHz | 8 | 38 | YES | 3.3 V | MICROCONTROLLER | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | 20 | 8051 | YES | 8051 | NO | 32 | YES | 8 | YES | 4.25 | FLASH | 8.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | QFN | 44 |