Filter Your Search
1 - 10 of 13 results
|
AT89LP4052-20PU
Atmel Corporation
|
$1.1193 | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | NO | 3 V | MICROCONTROLLER | CMOS | 20 | 8051 | NO | 8051 | NO | 4 | NO | 8 | YES | 0.25 | FLASH | 5.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | ATMEL CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 | Microchip | |||||||||||||
|
AT89LP4052-20XU
Microchip Technology Inc
|
$1.5058 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||
|
AT89LP4052-20SU
Microchip Technology Inc
|
$1.6143 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.6492 mm | 7.5 mm | 12.8003 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||
|
AT89LP4052-20XU
Atmel Corporation
|
$1.9885 | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | 20 | 8051 | NO | 8051 | NO | 4 | NO | 8 | YES | 0.25 | FLASH | 5.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ATMEL CORP | TSSOP | 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-20 | 20 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AT89LP4052-20PU
Microchip Technology Inc
|
$2.0132 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | 2 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||
|
AT89LP4052-20PI
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | NO | 3 V | MICROCONTROLLER | CMOS | 20 | 8051 | NO | 8051 | NO | 4 | NO | 8 | YES | 0.25 | FLASH | 5.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | ATMEL CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.31.00.01 | |||||||||||||||
|
AT89LP4052-20XI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
AT89LP4052-20PI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
AT89LP4052-20SI
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | 20 | 8051 | NO | 8051 | NO | 4 | NO | 8 | YES | 0.25 | FLASH | 5.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6492 mm | 7.5 mm | 12.8003 mm | ATMEL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.31.00.01 | |||||||||||||||
|
AT89LP4052-20XI
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 4096 | 256 | 8051 | 20 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | 20 | 8051 | NO | 8051 | NO | 4 | NO | 8 | YES | 0.25 | FLASH | 5.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ATMEL CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.31.00.01 |