Filter Your Search
1 - 3 of 3 results
|
AT89S51-24JU
Microchip Technology Inc
|
$3.5504 | Yes | Yes | Active | 8 | 24 MHz | 4096 | 128 | 80C51 | 8 | 16 | 33 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
AT89S51-24JUR
Microchip Technology Inc
|
Check for Price | Active | 8 | 24 MHz | 4096 | 128 | 80C51 | 8 | 16 | 33 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HQCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||
|
AT89S51-24JU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 24 MHz | 4096 | 128 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 4 | NO | 8 | NO | 0.125 | FLASH | 25 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | GREEN, PLASTIC, MS-018AC, LCC-44 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | LPCC | 44 |