Filter Your Search
1 - 3 of 3 results
|
AT90PWM3B-16MU
Microchip Technology Inc
|
$3.3393 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR | 20 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, LEAD FREE, QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
AT90PWM3B-16MUR
Microchip Technology Inc
|
$4.0000 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | e3 | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
AT90PWM3B-16MU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 8192 | 512 | 16 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 900 µm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, LEAD FREE, QFN-32 | compliant | 8542.31.00.01 | Microchip | QFN | 32 |