Filter Your Search
1 - 10 of 12 results
|
AT90USB647-AU
Microchip Technology Inc
|
$7.6114 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 48 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT90USB647-AUR
Microchip Technology Inc
|
$8.3524 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 48 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
AT90USB647-MU
Microchip Technology Inc
|
$9.1450 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 48 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT90USB647-MUR
Microchip Technology Inc
|
$9.4950 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 48 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QCCN | LCC64,.30SQ,16 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 400 µm | QUAD | 900 µm | 7.5 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT90USB647-16MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 65536 | 4096 | 8 | 16 | 16 MHz | 8 | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | 0 | 16 | AVR | NO | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | QFN | 64 | |||||||||||||||||||
|
AT90USB647-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 8 | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO WORKS 8MHZ AT 2.7V MINI SUPPLY | 0 | 16 | AVR | YES | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-64 | compliant | 8542.31.00.01 | Microchip | QFP | 64 | |||||||||||||||
|
AT90USB647-MUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | QCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||||||||
|
AT90USB647-MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 8 | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO WORKS 8MHZ AT 2.7V MINI SUPPLY | 0 | 16 | AVR | YES | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | compliant | 8542.31.00.01 | Microchip | QFN | 64 | ||||||||||||||
|
AT90USB647-16AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 65536 | 4096 | 8 | 16 | 16 MHz | 8 | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | 0 | 16 | AVR | NO | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TQFP, TQFP64,.63SQ,32 | compliant | 8542.31.00.01 | Microchip | QFP | 64 | ||||||||||||||||||
|
AT90USB647-AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ATMEL CORP | compliant | 8542.31.00.01 | Microchip |