Filter Your Search
1 - 3 of 3 results
![]() |
AT90USB82-16MUR
Microchip Technology Inc
|
$1.1585 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 1 | 8 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
![]() |
AT90USB82-16MU
Atmel Corporation
|
$2.4000 | Transferred | 8 | 16 MHz | 8192 | 512 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | 0 | 16 | AVR | NO | AVR | NO | 8 | NO | 8 | YES | 0.5 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | unknown | 8542.31.00.01 | Microchip | QFN | 32 | |||||||||||||||||
![]() |
AT90USB82-16MU
Microchip Technology Inc
|
$2.6483 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 22 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip |